Part Details for BWVF002520104R7M00 by Pulse Electronics Corporation
Overview of BWVF002520104R7M00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVF002520104R7M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7455
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVF002520104R7M00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
553-BWVF002520104R7M00CT-ND
|
DigiKey | FIXED IND 4.7UH 950MA 285MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4713 In Stock |
|
$0.1046 / $0.3000 | Buy Now |
DISTI #
BWVF002520104R7M00
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz 0.85A SMD T/R - Tape and Reel (Alt: BWVF002520104R7M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1073 | Buy Now |
DISTI #
603-BWVF2520104R7M00
|
Mouser Electronics | Power Inductors - SMD 4.7uH RDC=0.285Ohms 0.95A RoHS: Compliant | 0 |
|
$0.1040 / $0.1120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0987 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
4000 Partner Stock |
|
$0.1003 / $0.1201 | Buy Now |
DISTI #
000000000006445422
|
Sager | Power Inductors - SMD 4.7uH RDC=0.285Ohms 0.95A Min Qty: 2000 | 0 |
|
$0.0974 / $0.1042 | Buy Now |
|
Master Electronics | Power Inductors RoHS: Compliant |
4000 Partner Stock |
|
$0.1003 / $0.1201 | Buy Now |
Part Details for BWVF002520104R7M00
BWVF002520104R7M00 CAD Models
BWVF002520104R7M00 Part Data Attributes
|
BWVF002520104R7M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVF002520104R7M00
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.285 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Rated Current-Max | 0.85 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BWVF002520104R7M00
This table gives cross-reference parts and alternative options found for BWVF002520104R7M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWVF002520104R7M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKPA002520104R7M00 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | MagLayers Scientific-Technics Co Ltd | BWVF002520104R7M00 vs BKPA002520104R7M00 |