Part Details for BWVF00252012220M00 by Pulse Electronics Corporation
Overview of BWVF00252012220M00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BWVF00252012220M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7471
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVF00252012220M00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
553-BWVF00252012220M00CT-ND
|
DigiKey | FIXED IND 22UH 530MA 810MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3340 In Stock |
|
$0.1046 / $0.3000 | Buy Now |
DISTI #
BWVF00252012220M00
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 1MHz 0.47A SMD T/R - Tape and Reel (Alt: BWVF00252012220M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1073 | Buy Now |
DISTI #
603-BWVF252012220M00
|
Mouser Electronics | Power Inductors - SMD 22uH RDC=0.81Ohms 0.53A RoHS: Compliant | 0 |
|
$0.1040 / $0.1120 | Order Now |
|
Future Electronics | 22 H Shielded Inductor 530 mA 810mOhm Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0987 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
2000 Partner Stock |
|
$0.1003 / $0.1201 | Buy Now |
DISTI #
69279275
|
Verical | Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.47A 0.81Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.1110 | Buy Now |
DISTI #
000000000006445436
|
Sager | Power Inductors - SMD 22uH RDC=0.81Ohms 0.53A Min Qty: 2000 | 0 |
|
$0.0974 / $0.1042 | Buy Now |
|
Master Electronics | Power Inductors RoHS: Compliant |
2000 Partner Stock |
|
$0.1003 / $0.1201 | Buy Now |
Part Details for BWVF00252012220M00
BWVF00252012220M00 CAD Models
BWVF00252012220M00 Part Data Attributes:
|
BWVF00252012220M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVF00252012220M00
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.81 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Rated Current-Max | 0.47 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |