Part Details for BWVF00808040150T00 by Pulse Electronics Corporation
Overview of BWVF00808040150T00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVF00808040150T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7644
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVF00808040150T00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2890 | Buy Now |
DISTI #
553-BWVF00808040150T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 7000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2480 | Buy Now |
DISTI #
BWVF00808040150T00
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 30% 100kHz 2.88A SMD T/R - Tape and Reel (Alt: BWVF00808040150T00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2087 / $0.2374 | Buy Now |
DISTI #
673-BWVF808040150T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.2310 / $0.2640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2202 / $0.2604 | Buy Now |
DISTI #
BWVF00808040150T00
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 30% 100kHz 2.88A SMD T/R - Tape and Reel (Alt: BWVF00808040150T00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2087 / $0.2374 | Buy Now |
Part Details for BWVF00808040150T00
BWVF00808040150T00 CAD Models
BWVF00808040150T00 Part Data Attributes:
|
BWVF00808040150T00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVF00808040150T00
Pulse Electronics Corporation
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.057 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.88 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for BWVF00808040150T00
This table gives cross-reference parts and alternative options found for BWVF00808040150T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWVF00808040150T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWVS00808040150T00 | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | Pulse Electronics Corporation | BWVF00808040150T00 vs BWVS00808040150T00 |