Part Details for BWVH002520121R0M00 by Pulse Electronics Corporation
Overview of BWVH002520121R0M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVH002520121R0M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7698
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVH002520121R0M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now |
DISTI #
553-BWVH002520121R0M00CT-ND
|
DigiKey | FIXED IND 1UH 2.6A 37 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20170 In Stock |
|
$0.0951 / $0.3100 | Buy Now |
DISTI #
BWVH002520121R0M00
|
Avnet Americas | Inductor Power Shielded Wirewound 1uH 20% 1MHz 2.5A SMD T/R - Tape and Reel (Alt: BWVH002520121R0M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1106 | Buy Now |
DISTI #
603-BWVH2520121R0M00
|
Mouser Electronics | Power Inductors - SMD 1uH RDC=0.037Ohms 2600mA RoHS: Compliant | 3760 |
|
$0.1070 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1018 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1013 / $0.1214 | Buy Now |
DISTI #
000000000006445656
|
Sager | Power Inductors - SMD 1uH RDC=0.037Ohms 2600mA Min Qty: 2000 | 0 |
|
$0.1004 / $0.1075 | Buy Now |
Part Details for BWVH002520121R0M00
BWVH002520121R0M00 CAD Models
BWVH002520121R0M00 Part Data Attributes
|
BWVH002520121R0M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVH002520121R0M00
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |