Part Details for BWVH002520122R2MH1 by Pulse Electronics Corporation
Overview of BWVH002520122R2MH1 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVH002520122R2MH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7709
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVH002520122R2MH1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1610 | Buy Now |
DISTI #
553-BWVH002520122R2MH1CT-ND
|
DigiKey | FIXED IND 2.2UH 2A 99 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3037 In Stock |
|
$0.1079 / $0.3100 | Buy Now |
DISTI #
BWVH002520122R2MH1
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.7A SMD T/R - Tape and Reel (Alt: BWVH002520122R2MH1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0973 / $0.1106 | Buy Now |
DISTI #
603-BWVH2520122R2MH1
|
Mouser Electronics | Power Inductors - SMD 2.2uH RDC=0.099Ohms 2000mA RoHS: Compliant | 0 |
|
$0.1070 / $0.1150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1018 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1013 / $0.1214 | Buy Now |
Part Details for BWVH002520122R2MH1
BWVH002520122R2MH1 CAD Models
BWVH002520122R2MH1 Part Data Attributes
|
BWVH002520122R2MH1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVH002520122R2MH1
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.099 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BWVH002520122R2MH1
This table gives cross-reference parts and alternative options found for BWVH002520122R2MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWVH002520122R2MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFSC1008ABER2R2M01 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP | Vishay Intertechnologies | BWVH002520122R2MH1 vs IFSC1008ABER2R2M01 |