Part Details for BWVS005050206R8M00 by Pulse Electronics Corporation
Overview of BWVS005050206R8M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVS005050206R8M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7855
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVS005050206R8M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1940 | Buy Now |
DISTI #
553-BWVS005050206R8M00CT-ND
|
DigiKey | FIXED IND 6.8UH 1.8A 90 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11110 In Stock |
|
$0.1342 / $0.3900 | Buy Now |
DISTI #
BWVS005050206R8M00
|
Avnet Americas | Inductor Power Shielded Wirewound 6.8uH 20% 100kHz Ferrite 1.62A SMD T/R - Tape and Reel (Alt: BWVS005050206R8M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1401 / $0.1594 | Buy Now |
DISTI #
603-BWVS5050206R8M00
|
Mouser Electronics | Power Inductors - SMD 6.8uH RDC=90mOhms 1.8A RoHS: Compliant | 2565 |
|
$0.1470 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1466 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1460 / $0.1748 | Buy Now |
DISTI #
000000000006445824
|
Sager | Power Inductors - SMD 6.8uH RDC=90mOhms 1.8A Min Qty: 2000 | 0 |
|
$0.1446 / $0.1485 | Buy Now |
Part Details for BWVS005050206R8M00
BWVS005050206R8M00 CAD Models
BWVS005050206R8M00 Part Data Attributes
|
BWVS005050206R8M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVS005050206R8M00
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.62 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BWVS005050206R8M00
This table gives cross-reference parts and alternative options found for BWVS005050206R8M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWVS005050206R8M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWVF005050206R8M00 | General Purpose Inductor, | Chilisin Electronics Corp | BWVS005050206R8M00 vs BWVF005050206R8M00 |
BWVS005050206R8M00 | General Purpose Inductor, | Chilisin Electronics Corp | BWVS005050206R8M00 vs BWVS005050206R8M00 |
BWVF005050206R8M00 | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP | Pulse Electronics Corporation | BWVS005050206R8M00 vs BWVF005050206R8M00 |