Part Details for BWVS005050401R5M00 by Pulse Electronics Corporation
Overview of BWVS005050401R5M00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BWVS005050401R5M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7861
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVS005050401R5M00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.1940 | Buy Now |
DISTI #
553-BWVS005050401R5M00CT-ND
|
DigiKey | FIXED IND 1.5UH 4.4A 16 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12768 In Stock |
|
$0.1554 / $0.3900 | Buy Now |
DISTI #
BWVS005050401R5M00
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 100kHz Ferrite 3.96A SMD T/R - Tape and Reel (Alt: BWVS005050401R5M00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1401 / $0.1594 | Buy Now |
DISTI #
603-BWVS5050401R5M00
|
Mouser Electronics | Power Inductors - SMD 1.5uH RDC=16mOhms 4.4A RoHS: Compliant | 0 |
|
$0.1470 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1466 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
1500 Partner Stock |
|
$0.1489 / $0.1783 | Buy Now |
DISTI #
70370450
|
Verical | Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Ferrite 3.96A 0.016Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.1660 | Buy Now |
DISTI #
000000000006445836
|
Sager | Power Inductors - SMD 1.5uH RDC=16mOhms 4.4A Min Qty: 1500 | 0 |
|
$0.1446 / $0.1548 | Buy Now |
|
Master Electronics | Power Inductors RoHS: Compliant |
1500 Partner Stock |
|
$0.1489 / $0.1783 | Buy Now |
Part Details for BWVS005050401R5M00
BWVS005050401R5M00 CAD Models
BWVS005050401R5M00 Part Data Attributes
|
BWVS005050401R5M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVS005050401R5M00
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.96 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |