Part Details for BWVS008080403R3M00 by Pulse Electronics Corporation
Overview of BWVS008080403R3M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWVS008080403R3M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8063
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWVS008080403R3M00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2850 | Buy Now |
DISTI #
553-BWVS008080403R3M00CT-ND
|
DigiKey | FIXED IND 3.3UH 6A 15 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3795 In Stock |
|
$0.2284 / $0.5700 | Buy Now |
DISTI #
BWVS008080403R3M00
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz Ferrite 5.4A SMD T/R - Tape and Reel (Alt: BWVS008080403R3M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2059 / $0.2342 | Buy Now |
DISTI #
603-BWVS8080403R3M00
|
Mouser Electronics | Power Inductors - SMD 3.3uH RDC=15mOhms 6A RoHS: Compliant | 615 |
|
$0.2280 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2160 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.2172 / $0.2569 | Buy Now |
DISTI #
000000000006446031
|
Sager | Power Inductors - SMD 3.3uH RDC=15mOhms 6A Min Qty: 1000 | 0 |
|
$0.2125 / $0.2275 | Buy Now |
Part Details for BWVS008080403R3M00
BWVS008080403R3M00 CAD Models
BWVS008080403R3M00 Part Data Attributes
|
BWVS008080403R3M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWVS008080403R3M00
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BWVS008080403R3M00
This table gives cross-reference parts and alternative options found for BWVS008080403R3M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWVS008080403R3M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWVS008080403R3ML1 | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP | Pulse Electronics Corporation | BWVS008080403R3M00 vs BWVS008080403R3ML1 |