Part Details for BX07CFXX-12651 by Tripp Lite
Overview of BX07CFXX-12651 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-26-5.1L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
GSB12651AEU | Amphenol Communications Solutions | USB 2.0 Type A, Receptacle, Right Angle Sink, 4.3mm Height, 4 Pins, Shell with Matte Plating, 15u\\ Gold, Dip 2.5mm, Shell Forklock, Black High Temperature Housing, Tape and Reel Packaging |
Price & Stock for BX07CFXX-12651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-BX07CFXX-12651-ND
|
DigiKey | BATT WARR PLUS P&L 5YR -PWXP1265 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,001.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,661.3700 / $3,820.0200 | Buy Now |