Part Details for BX09-0476-00 by Orient Microwave Corp
Overview of BX09-0476-00 by Orient Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for BX09-0476-00
BX09-0476-00 CAD Models
BX09-0476-00 Part Data Attributes
|
BX09-0476-00
Orient Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
BX09-0476-00
Orient Microwave Corp
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ORIENT MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Attenuation-Nom | 9 dB | |
Construction | COAXIAL | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |