Part Details for BX6158NL by Pulse Electronics Corporation
Overview of BX6158NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BX6158NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5362
|
Newark | Xfmr Wplc, 20Uh, 1:1:1, 3Kv, Sup. Smt Tu Npn/Tube |Pulse BX6158NL RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.3000 | Buy Now |
DISTI #
553-BX6158NL-ND
|
DigiKey | TRANSFORMER 20UH 1:1:1 3KV SMT Min Qty: 1 Lead time: 11 Weeks Container: Tube |
74 In Stock |
|
$2.9803 / $5.1400 | Buy Now |
DISTI #
BX6158NL
|
Avnet Americas | - Rail/Tube (Alt: BX6158NL) RoHS: Compliant Min Qty: 630 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5946 / $2.9508 | Buy Now |
DISTI #
673-BX6158NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% AEC-Q200 RoHS: Compliant | 405 |
|
$2.9700 / $5.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $4.0100 | Buy Now |
DISTI #
000000000006264113
|
Sager | Audio Transformers / Signal Transformers 20uH 3KV 1:1:1 2% Min Qty: 630 | 0 |
|
$2.6800 | Buy Now |
Part Details for BX6158NL
BX6158NL CAD Models
BX6158NL Part Data Attributes
|
BX6158NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX6158NL
Pulse Electronics Corporation
Datacom Transformer, 1:1:1, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Height | 7.3 mm | |
Input Voltage-Nom | 250 V | |
Isolation Voltage | 3000 V | |
Length | 15.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 20 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 10.4 mm |