There are no models available for this part yet.
Overview of BX9166 by Spectrum Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for BX9166 by Spectrum Microwave
Part Data Attributes for BX9166 by Spectrum Microwave
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMPLIFONIX
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Construction
|
COAXIAL
|
Gain
|
22 dB
|
Input Power-Max (CW)
|
10 dBm
|
Operating Frequency-Max
|
1200 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2
|
Alternate Parts for BX9166
This table gives cross-reference parts and alternative options found for BX9166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX9166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX9166 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, H1 | API Technologies Corp EIS (RETIRED) | BX9166 vs BX9166 |
BX9166 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, H1 | Spectrum Control | BX9166 vs BX9166 |