There are no models available for this part yet.
Overview of BX9524 by Spectrum Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BX9524 by Spectrum Microwave
Part Data Attributes for BX9524 by Spectrum Microwave
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMPLIFONIX
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Construction
|
COAXIAL
|
Gain
|
20 dB
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
1500 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2.2
|
Alternate Parts for BX9524
This table gives cross-reference parts and alternative options found for BX9524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX9524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX9524 | Wide Band Low Power Amplifier, 10MHz Min, 1500MHz Max, H1, TO-8 | Spectrum Control | BX9524 vs BX9524 |