Part Details for BXA10-12D05 by Artesyn Embedded Technologies
Overview of BXA10-12D05 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BXA10-12D05
BXA10-12D05 CAD Models
BXA10-12D05 Part Data Attributes
|
BXA10-12D05
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXA10-12D05
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, 1 X 2 INCH, 0.395 INCH HEIGHT, PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , MODULE,6LEAD,0.8 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for BXA10-12D05
This table gives cross-reference parts and alternative options found for BXA10-12D05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXA10-12D05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEE01AA12 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, 2 X 1 INCH, 0.330 INCH HEIGHT, MODULE-6 | Vertiv Inc | BXA10-12D05 vs AEE01AA12 |
EWD1205 | DC-DC Regulated Power Supply Module, 2 Output, 5W | Bel Power Solutions | BXA10-12D05 vs EWD1205 |
12IMR6-0505-2 | DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, 2 INCH X 2 INCH, PLASTIC PACKAGE-5 | Bel Power Solutions | BXA10-12D05 vs 12IMR6-0505-2 |
W1205GD10-G | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, | Sensitron Semiconductors | BXA10-12D05 vs W1205GD10-G |
W1205GD10 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, | Sensitron Semiconductors | BXA10-12D05 vs W1205GD10 |
AEE01AA12 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, 2 X 1 INCH, 0.330 INCH HEIGHT, MODULE-6 | Artesyn Embedded Technologies | BXA10-12D05 vs AEE01AA12 |