Part Details for BXB100-24S3V3FLT by Artesyn Embedded Technologies
Overview of BXB100-24S3V3FLT by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BXB100-24S3V3FLT
BXB100-24S3V3FLT CAD Models
BXB100-24S3V3FLT Part Data Attributes:
|
BXB100-24S3V3FLT
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BXB100-24S3V3FLT
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XUFM-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6.93 V | |
Output Voltage-Min | 1.32 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BXB100-24S3V3FLT
This table gives cross-reference parts and alternative options found for BXB100-24S3V3FLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXB100-24S3V3FLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS066YE-AT | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | BXB100-24S3V3FLT vs HBS066YE-AT |
JAHW050F1 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, PACKAGE-9 | GE Power Electronics Inc | BXB100-24S3V3FLT vs JAHW050F1 |
AEH20F24 | 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | BXB100-24S3V3FLT vs AEH20F24 |
JC050F1 | DC-DC Regulated Power Supply Module, 2 Output, 33W, Hybrid, MODULE-9 | GE Power Electronics Inc | BXB100-24S3V3FLT vs JC050F1 |
BXB50-24S3V3FLT | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Artesyn Embedded Technologies | BXB100-24S3V3FLT vs BXB50-24S3V3FLT |
BXB150-24S3V3FLTJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Vertiv Inc | BXB100-24S3V3FLT vs BXB150-24S3V3FLTJ |
BXB50-48S3V3FLT | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | Artesyn Embedded Technologies | BXB100-24S3V3FLT vs BXB50-48S3V3FLT |
AV60C-048L-033F10NL | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Artesyn Embedded Technologies | BXB100-24S3V3FLT vs AV60C-048L-033F10NL |
BXB150-24S3V3FLT | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vertiv Inc | BXB100-24S3V3FLT vs BXB150-24S3V3FLT |
JC050F1 | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | BXB100-24S3V3FLT vs JC050F1 |