Part Details for BXEB-L0140F-35G0500-H-C3 by Bridgelux Inc
Overview of BXEB-L0140F-35G0500-H-C3 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L0140F-35G0500-H-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1982
|
Newark | F90 Eb Gen 3 Led Module, 140 Mm, 192 Lm/W, 3500K, 90 Cri |Bridgelux BXEB-L0140F-35G0500-H-C3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
976-BXEB-L0140F-35G0500-H-C3-ND
|
DigiKey | F90 EB GEN 3 LED MODULE, 140 MM, Min Qty: 2000 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0955 | Buy Now |
|
Future Electronics | Narrow-Band Phosphor F90 EB Gen 3 LED Module 140mm 192lm/W 3500K 90CRI RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.0600 / $2.1800 | Buy Now |
|
Future Electronics | Narrow-Band Phosphor F90 EB Gen 3 LED Module 140mm 192lm/W 3500K 90CRI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$2.0600 / $2.3300 | Buy Now |