Part Details for BXEB-L0280F-27G1000-H-C3 by Bridgelux Inc
Overview of BXEB-L0280F-27G1000-H-C3 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L0280F-27G1000-H-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXEB-L0280F-27G1000-H-C3-ND
|
DigiKey | F90 EB GEN 3 LED MODULE, 280 MM, Min Qty: 2000 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2911 | Buy Now |
|
Future Electronics | Narrow-Band Phosphor F90 EB Gen 3 LED Module 280mm 188lm/W 2700K 90CRI RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 6 Weeks Container: Box | 0Box |
|
$3.2300 / $3.3600 | Buy Now |
|
Future Electronics | Narrow-Band Phosphor F90 EB Gen 3 LED Module 280mm 188lm/W 2700K 90CRI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$3.2300 / $3.7400 | Buy Now |
DISTI #
BXEB-L0280F-27G1000-H-C3
|
EBV Elektronik | F90 EB Gen 3 LED Module, 280 mm, 188 lm/W, 2700K, 90 CRI (Alt: BXEB-L0280F-27G1000-H-C3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |