There are no models available for this part yet.
Overview of BXEB-L0280Z-30G1000-C-B3 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXEB-L0280Z-30G1000-C-B3 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ5980
|
Newark | Eb Gen 2 Led Module, 280 Mm, 3000K, 90 Cri |Bridgelux BXEB-L0280Z-30G1000-C-B3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.6000 | Buy Now | |
DISTI #
976-BXEB-L0280Z-30G1000-C-B3-ND
|
DigiKey | EB GEN 2 LED MODULE, 280 MM, 300 Min Qty: 200 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4270 | Buy Now | |
Future Electronics | EB Gen 2 LED Module 280mm 3000K 90 CRI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$3.3600 / $3.8300 | Buy Now |