There are no models available for this part yet.
Overview of BXEB-L0560Z-30E2000-C-B3 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-22-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-81-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-33-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BXEB-L0560Z-30E2000-C-B3 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC0602
|
Newark | Eb Gen 2 Led Module, 560 Mm, 3000K, 80 Cri |Bridgelux BXEB-L0560Z-30E2000-C-B3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $4.0900 | Buy Now | |
DISTI #
976-1760-ND
|
DigiKey | LED MOD EB SER WH LNR STR 3000K Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
81 In Stock |
|
$4.3000 / $4.8200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.4600 | Buy Now | ||
DISTI #
C1S135200025789
|
Chip1Stop | LED Module Uni-Color White RoHS: Not Compliant | 100 |
|
$4.5700 | Buy Now | |
DISTI #
BXEB-L0560Z-30E2000-C-B3
|
EBV Elektronik | Linear LED Module 112 LEDs Screw Mount Tray (Alt: BXEB-L0560Z-30E2000-C-B3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |