There are no models available for this part yet.
Overview of BXEB-L0560Z-30G2000-C-C3 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BXEB-L0560Z-30G2000-C-C3 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ6039
|
Newark | Eb Gen 3 Led Module, 560 Mm, 3000K, 90 Cri |Bridgelux BXEB-L0560Z-30G2000-C-C3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $5.3300 | Buy Now | |
DISTI #
976-BXEB-L0560Z-30G2000-C-C3-ND
|
DigiKey | EB GEN 3 LED MODULE, 560 MM, 300 Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2743 | Buy Now | |
Future Electronics | EB Series Gen 3 2ft 3000K 90CRI 2200lm 160lm/W RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.1600 / $6.4100 | Buy Now | ||
Future Electronics | EB Series Gen 3 2ft 3000K 90CRI 2200lm 160lm/W RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.1600 / $6.2600 | Buy Now | ||
DISTI #
BXEB-L0560Z-30G2000-C-C3
|
EBV Elektronik | Linear LED Module 112 LEDs Screw Mount Tray (Alt: BXEB-L0560Z-30G2000-C-C3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BXEB-L0560Z-30G2000-C-C3 by Bridgelux Inc
Part Data Attributes for BXEB-L0560Z-30G2000-C-C3 by Bridgelux Inc
BXEB-L0560Z-30G2000-C-C3
Bridgelux Inc
|
|
---|---|
Samacsys Manufacturer
|
Bridgelux, Inc.
|
Want to compare parts?
-
BXEB-L0560Z-30G2000-C-C3Bridgelux IncVS
-