Part Details for BXEB-L0560Z-57E2000-C-C3 by Bridgelux Inc
Overview of BXEB-L0560Z-57E2000-C-C3 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L0560Z-57E2000-C-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXEB-L0560Z-57E2000-C-C3-ND
|
DigiKey | EB GEN 3 LED MODULE, 560 MM, 570 Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9148 | Buy Now |
|
Future Electronics | EB Gen 3 LED Module, 560 mm, 5700K, 80 CRI RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.1600 | Buy Now |
DISTI #
BXEB-L0560Z-57E2000-C-C3
|
EBV Elektronik | LED Module 112 LEDs Screw Mount Tray (Alt: BXEB-L0560Z-57E2000-C-C3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BXEB-L0560Z-57E2000-C-C3
BXEB-L0560Z-57E2000-C-C3 CAD Models
BXEB-L0560Z-57E2000-C-C3 Part Data Attributes:
|
BXEB-L0560Z-57E2000-C-C3
Bridgelux Inc
Buy Now
|
Compare Parts:
BXEB-L0560Z-57E2000-C-C3
Bridgelux Inc
|
Samacsys Manufacturer | Bridgelux, Inc. |