Part Details for BXEB-L0590U-40E1500-C-B3 by Bridgelux Inc
Overview of BXEB-L0590U-40E1500-C-B3 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L0590U-40E1500-C-B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6097
|
Newark | Eb Slim Led Module, 590 Mm, 4000K, 80 Cri |Bridgelux BXEB-L0590U-40E1500-C-B3 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.9200 | Buy Now |
DISTI #
976-BXEB-L0590U-40E1500-C-B3-ND
|
DigiKey | EB SLIM LED MODULE, 590 MM, 4000 Min Qty: 180 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7282 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.3200 | Buy Now |
DISTI #
BXEB-L0590U-40E1500-C-B3
|
EBV Elektronik | (Alt: BXEB-L0590U-40E1500-C-B3) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |