Part Details for BXEB-L1120Z-27E4000-C-C3 by Bridgelux Inc
Overview of BXEB-L1120Z-27E4000-C-C3 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L1120Z-27E4000-C-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6105
|
Newark | Eb Gen 3 Led Module, 1120 Mm, 2700K, 80 Cri |Bridgelux BXEB-L1120Z-27E4000-C-C3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.7000 | Buy Now |
DISTI #
976-BXEB-L1120Z-27E4000-C-C3-ND
|
DigiKey | EB GEN 3 LED MODULE, 1120 MM, 27 Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7790 | Buy Now |
|
Future Electronics | EB Gen 3 1120mm 827 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$9.5900 / $9.7000 | Buy Now |
Part Details for BXEB-L1120Z-27E4000-C-C3
BXEB-L1120Z-27E4000-C-C3 CAD Models
BXEB-L1120Z-27E4000-C-C3 Part Data Attributes
|
BXEB-L1120Z-27E4000-C-C3
Bridgelux Inc
Buy Now
|
Compare Parts:
BXEB-L1120Z-27E4000-C-C3
Bridgelux Inc
|
Samacsys Manufacturer | Bridgelux, Inc. |