There are no models available for this part yet.
Overview of BXEB-L1120Z-27S4000-C-C3 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXEB-L1120Z-27S4000-C-C3 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ6109
|
Newark | Eb Gen 3 Led Module, 1120 Mm, 2700K, Thrive |Bridgelux BXEB-L1120Z-27S4000-C-C3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $11.9200 | Buy Now | |
DISTI #
976-BXEB-L1120Z-27S4000-C-C3-ND
|
DigiKey | EB GEN 3 LED MODULE, 1120 MM, 27 Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2811 | Buy Now | |
Future Electronics | EB Gen 3 LED Module, 1120 mm, 2700K, Thrive RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$11.0600 / $11.6200 | Buy Now |