Part Details for BXEB-L1120Z-35G4000-C-B3 by Bridgelux Inc
Overview of BXEB-L1120Z-35G4000-C-B3 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L1120Z-35G4000-C-B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6118
|
Newark | Eb Gen 2 Led Module, 1120 Mm, 3500K, 90 Cri |Bridgelux BXEB-L1120Z-35G4000-C-B3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $8.1500 | Buy Now |
DISTI #
976-BXEB-L1120Z-35G4000-C-B3-ND
|
DigiKey | EB GEN 2 LED MODULE, 1120 MM, 35 Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7912 | Buy Now |
|
Future Electronics | EB Gen 2 LED Module 1120mm 3500K 90 CRI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$8.6200 / $9.0100 | Buy Now |