There are no models available for this part yet.
Overview of BXEB-L1120Z-40E4000-C-C3 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXEB-L1120Z-40E4000-C-C3 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AJ6122
|
Newark | Eb Gen 3 Led Module, 1120 Mm, 4000K, 80 Cri |Bridgelux BXEB-L1120Z-40E4000-C-C3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $8.4800 | Buy Now | |
DISTI #
976-BXEB-L1120Z-40E4000-C-C3-ND
|
DigiKey | EB GEN 3 LED MODULE, 1120 MM, 40 Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7790 | Buy Now | |
Future Electronics | EB Series Gen 3 4ft 4000K 80CRI 5400lm 200lm/W RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$9.5900 / $9.7000 | Buy Now | ||
Future Electronics | EB Series Gen 3 4ft 4000K 80CRI 5400lm 200lm/W RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$9.5900 / $10.0700 | Buy Now | ||
DISTI #
BXEB-L1120Z-40E4000-C-C3
|
EBV Elektronik | LED Module 224 LEDs Tray (Alt: BXEB-L1120Z-40E4000-C-C3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |