Part Details for BXEB-L1120Z-50S4000-C-C3 by Bridgelux Inc
Overview of BXEB-L1120Z-50S4000-C-C3 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEB-L1120Z-50S4000-C-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6133
|
Newark | Eb Gen 3 Led Module, 1120 Mm, 5000K, Thrive |Bridgelux BXEB-L1120Z-50S4000-C-C3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0700 / $11.9200 | Buy Now |
DISTI #
976-BXEB-L1120Z-50S4000-C-C3-ND
|
DigiKey | LED MOD EB SER WH LNR STRP 5000K Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
146 In Stock |
|
$11.0989 / $19.0700 | Buy Now |
|
Future Electronics | EB Series Gen 3 Thrive 4ft 5000K 95CRI 5400lm 140lm/W RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.8900 | Buy Now |
|
Future Electronics | EB Series Gen 3 Thrive 4ft 5000K 95CRI 5400lm 140lm/W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.8900 / $11.4300 | Buy Now |
DISTI #
BXEB-L1120Z-50S4000-C-C3
|
EBV Elektronik | EB Gen 3 LED Module, 1120 mm, 5000K, Thrive (Alt: BXEB-L1120Z-50S4000-C-C3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |