Part Details for BXEN-40E-13H-9B-00-0-0 by Bridgelux Inc
Overview of BXEN-40E-13H-9B-00-0-0 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXEN-40E-13H-9B-00-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1620-1-ND
|
DigiKey | LED 2835 NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17000 In Stock |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
BXEN-40E-13H-9B-00-0-0
|
EBV Elektronik | LED Uni-Color White 127lm 4000K Chip LED 2-Pin SMD T/R (Alt: BXEN-40E-13H-9B-00-0-0) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |