Part Details for BXFN-30G-21L-3C3-00-0-3 by Bridgelux Inc
Overview of BXFN-30G-21L-3C3-00-0-3 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K212710621 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K212720321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL | |
UE86K232710321 | Amphenol Communications Solutions | 2X2 SFP COMBO 30G-NICKEL |
Price & Stock for BXFN-30G-21L-3C3-00-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | F90 SMD 2835 21L-3C3 0.2-0.5W 3V RoHS: Compliant pbFree: Yes Min Qty: 170000 Package Multiple: 17000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0181 / $0.0202 | Buy Now |
DISTI #
BXFN-30G-21L-3C3-00-0-3
|
EBV Elektronik | 3 SDCM, Full Flux and Full Vf Bins (Alt: BXFN-30G-21L-3C3-00-0-3) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |