Part Details for BXFN-35G-11L-3A-00-0-3 by Bridgelux Inc
Overview of BXFN-35G-11L-3A-00-0-3 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXFN-35G-11L-3A-00-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXFN-35G-11L-3A-00-0-3TR-ND
|
DigiKey | LED F90 WARM WHT 3500K 1411 Min Qty: 170000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 | Buy Now |
|
Future Electronics | F90 2835 0.2w 3V 935 3A RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 17000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0124 / $0.0140 | Buy Now |
DISTI #
BXFN-35G-11L-3A-00-0-3
|
EBV Elektronik | 3 SDCM , Full Flux Bin, Full Vf Bin (Alt: BXFN-35G-11L-3A-00-0-3) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 8 Weeks, 0 Days | EBV - 153000 |
|
Buy Now |