Part Details for BXMP1018 by Spectrum Control
Overview of BXMP1018 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BXMP1018
BXMP1018 CAD Models
BXMP1018 Part Data Attributes:
|
BXMP1018
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
BXMP1018
Spectrum Control
Narrow Band Medium Power Amplifier, 1MHz Min, 100MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, I/P POWER-MAX (PEAK)=27DBM | |
Construction | COAXIAL | |
Gain | 15 dB | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for BXMP1018
This table gives cross-reference parts and alternative options found for BXMP1018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BXMP1018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXMP1018 | Narrow Band Medium Power Amplifier, 1MHz Min, 100MHz Max, | API Technologies Corp EIS (RETIRED) | BXMP1018 vs BXMP1018 |
BXMP1018 | 1 MHz - 100 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Spectrum Microwave | BXMP1018 vs BXMP1018 |