Part Details for BXRC-65C2001-C-74-SE by Bridgelux Inc
Overview of BXRC-65C2001-C-74-SE by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-65C2001-C-74-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2764
|
Newark | Vero Se 13C Cool White Led Array |Bridgelux BXRC-65C2001-C-74-SE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $6.9600 | Buy Now |
DISTI #
BXRC-65C2001-C-74-SE-ND
|
DigiKey | LED COB VERO SE 13 WHT RND 6500K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0880 | Buy Now |
|
Future Electronics | VERO SE 13 Series 6500K 70 CRI min 3717 lm 35 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.2900 / $5.3600 | Buy Now |
DISTI #
BXRC-65C2001-C-74-SE
|
EBV Elektronik | LED Uni-Color White 3717lm 6500K Chip LED 4-Pin Tray (Alt: BXRC-65C2001-C-74-SE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |