Part Details for BXRH-40E0600-B-83 by Bridgelux Inc
Overview of BXRH-40E0600-B-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-40E0600-B-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRH-40E0600-B-83-ND
|
DigiKey | LED COB V4 HD NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
598 In Stock |
|
$0.8125 / $1.5900 | Buy Now |
|
Future Electronics | V6C Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$0.7950 / $0.8650 | Buy Now |
DISTI #
BXRH-40E0600-B-83
|
TME | Power LED, COB, white neutral, 120°, 350mA, P: 6.4W, 894lm, 140lm/W Min Qty: 1 | 0 |
|
$0.8000 / $1.1000 | RFQ |