Part Details for BY1800 by Diotec Semiconductor AG
Results Overview of BY1800 by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BY1800 Information
BY1800 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BY1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BY1800-DIO
|
TME | Diode: rectifying, THT, 1.8kV, 3A, Ammo Pack, Ifsm: 100A, DO201 Min Qty: 3 | 5100 |
|
$0.1210 / $0.2710 | Buy Now |
Part Details for BY1800
BY1800 CAD Models
BY1800 Part Data Attributes
|
BY1800
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY1800
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 1800V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BY1800
This table gives cross-reference parts and alternative options found for BY1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D3S18 | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1800V V(RRM), Silicon, | BY1800 vs D3S18 |
BY1800 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BY1800 is -40°C to 125°C.
-
To ensure proper biasing, connect the BY1800's anode to a voltage source through a current-limiting resistor, and connect the cathode to a voltage source or ground through a current-limiting resistor. Consult the datasheet for specific biasing requirements.
-
The maximum allowable reverse voltage for the BY1800 is 1800V.
-
Yes, the BY1800 is suitable for high-frequency applications up to 100 kHz. However, ensure proper PCB layout and component selection to minimize parasitic inductance and capacitance.
-
To prevent ESD damage, handle the BY1800 with ESD-protective equipment, such as wrist straps and mats. Ensure the workspace is ESD-safe, and avoid touching the device's pins or leads.