Part Details for BYC20X-600P,127 by NXP Semiconductors
Overview of BYC20X-600P,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16600PF8 | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV | |
74ALVCH16600PV | Renesas Electronics Corporation | 18 BIT UNIVERSAL BUS DRIV |
Price & Stock for BYC20X-600P,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | WeEn - BYC20X-600P - Hyperfast Rectifier Diode - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.7058 / $0.8304 | Buy Now |
Part Details for BYC20X-600P,127
BYC20X-600P,127 CAD Models
BYC20X-600P,127 Part Data Attributes
|
BYC20X-600P,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYC20X-600P,127
NXP Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TO-220F, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HYPER FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |