BYM12-150-E3/97
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB,

Overview of BYM12-150-E3/97 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LM385BYM-1.2/NOPB Texas Instruments Micropower Voltage Reference Diode 8-SOIC 0 to 70
LM285BYM-1.2/NOPB Texas Instruments Micropower Voltage Reference Diode 8-SOIC -40 to 85

Price & Stock for BYM12-150-E3/97 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # BYM12-150-E3/97
Avnet Americas 1A,150V,50NS,UF SURPERECT,MELF - Tape and Reel (Alt: BYM12-150-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1050
$0.1050 Buy Now
DISTI # 625-BYM12-150-E3/97
Mouser Electronics Rectifiers 150 Volt 1.0A 50ns Glass Passivated RoHS: Compliant 0
  • 5,000 $0.1270
  • 50,000 $0.1240
$0.1240 / $0.1270 Order Now
Future Electronics Rectifier Diode 150 V 1A Surface Mount DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,000 $0.1080
  • 10,000 $0.1060
  • 15,000 $0.1050
  • 20,000 $0.1030
$0.1030 / $0.1080 Buy Now
DISTI # BYM12-150-E3/97
TTI Rectifiers 150 Volt 1.0A 50ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.1370
  • 10,000 $0.1340
  • 15,000 $0.1320
  • 25,000 $0.1290
  • 50,000 $0.1270
$0.1270 / $0.1370 Buy Now
DISTI # BYM12-150-E3/97
EBV Elektronik Diode Switching 150V 1A 2-Pin DO-213AB T/R (Alt: BYM12-150-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BYM12-150-E3/97 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYM12-150-E3/97 by Vishay Intertechnologies

BYM12-150-E3/97
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE; HIGH RELIABILITY
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
150 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYM12-150-E3/97
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB,
    VS

Alternate Parts for BYM12-150-E3/97

This table gives cross-reference parts and alternative options found for BYM12-150-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM12-150-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYM13-30-E3/97 SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors BYM12-150-E3/97 vs BYM13-30-E3/97
EGL41D Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, General Instrument Corp BYM12-150-E3/97 vs EGL41D
BYM12-400HE3/97 ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors BYM12-150-E3/97 vs BYM12-400HE3/97
1N5621US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors BYM12-150-E3/97 vs 1N5621US
BYM12-300-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM12-150-E3/97 vs BYM12-300-E3/96
BYM12-300 Rectifier Diode, 1 Element, 0.5A, 300V V(RRM), Silicon, DO-213AB, General Instrument Corp BYM12-150-E3/97 vs BYM12-300
BYM12-300HE3/97 ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors BYM12-150-E3/97 vs BYM12-300HE3/97
SGL41-30-E3/96 Diode Schottky 30V 1A 2-Pin DO-213AB T/R Vishay Semiconductors BYM12-150-E3/97 vs SGL41-30-E3/96
JAN1N5621UL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors BYM12-150-E3/97 vs JAN1N5621UL
JANTX1N5621UL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 Sensitron Semiconductors BYM12-150-E3/97 vs JANTX1N5621UL
Part Number Description Manufacturer Compare
BYM12-300-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM12-150-E3/97 vs BYM12-300-E3/97
EGL41D Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, General Instrument Corp BYM12-150-E3/97 vs EGL41D
EGL41G-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM12-150-E3/97 vs EGL41G-E3/96
CLLR1U-02TR Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp BYM12-150-E3/97 vs CLLR1U-02TR
BYM12-300-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM12-150-E3/97 vs BYM12-300-E3/96
1N5621UV Rectifier Diode, 1 Element, 1A, Silicon, Sensitron Semiconductors BYM12-150-E3/97 vs 1N5621UV
EGL41C Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, General Instrument Corp BYM12-150-E3/97 vs EGL41C
SGL41-30-E3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM12-150-E3/97 vs SGL41-30-E3/97
BYM13-30HE3/97 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies BYM12-150-E3/97 vs BYM13-30HE3/97
EGL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc BYM12-150-E3/97 vs EGL41G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYM12-150-E3/97 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYM12-150-E3/97 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BYM12-150-E3/97 would you like to use for your alert(s)?
  • Please alert me when BYM12-150-E3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYM12-150-E3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYM12-150-E3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYM12-150-E3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYM12-150-E3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYM12-150-E3/97 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: