Part Details for BYM12-150 by Vishay Intertechnologies
Overview of BYM12-150 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BYM12-150
BYM12-150 CAD Models
BYM12-150 Part Data Attributes
|
BYM12-150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM12-150
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 150V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Alternate Parts for BYM12-150
This table gives cross-reference parts and alternative options found for BYM12-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM12-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-30-E3/97 | SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM12-150 vs BYM13-30-E3/97 |
EGL41D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | General Instrument Corp | BYM12-150 vs EGL41D |
BYM12-400HE3/97 | ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM12-150 vs BYM12-400HE3/97 |
1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | BYM12-150 vs 1N5621US |
BYM12-300-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-150 vs BYM12-300-E3/96 |
BYM12-300 | Rectifier Diode, 1 Element, 0.5A, 300V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM12-150 vs BYM12-300 |
BYM12-300HE3/97 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM12-150 vs BYM12-300HE3/97 |
SGL41-30-E3/96 | Diode Schottky 30V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM12-150 vs SGL41-30-E3/96 |
JAN1N5621UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | BYM12-150 vs JAN1N5621UL |
JANTX1N5621UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | BYM12-150 vs JANTX1N5621UL |