Part Details for BYM12-400HE3/97 by Vishay Semiconductors
Overview of BYM12-400HE3/97 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYM12-400HE3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYM12-400HE3/97-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO213AB Lead time: 32 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for BYM12-400HE3/97
BYM12-400HE3/97 CAD Models
BYM12-400HE3/97 Part Data Attributes
|
BYM12-400HE3/97
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM12-400HE3/97
Vishay Semiconductors
ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BYM12-400HE3/97
This table gives cross-reference parts and alternative options found for BYM12-400HE3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM12-400HE3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-30-E3/97 | SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM12-400HE3/97 vs BYM13-30-E3/97 |
EGL41D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | General Instrument Corp | BYM12-400HE3/97 vs EGL41D |
1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | BYM12-400HE3/97 vs 1N5621US |
BYM12-300-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400HE3/97 vs BYM12-300-E3/96 |
BYM12-300 | Rectifier Diode, 1 Element, 0.5A, 300V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM12-400HE3/97 vs BYM12-300 |
BYM12-300HE3/97 | ULTRA FAST RECOVERY RECTFR 300V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM12-400HE3/97 vs BYM12-300HE3/97 |
SGL41-30-E3/96 | Diode Schottky 30V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM12-400HE3/97 vs SGL41-30-E3/96 |
JAN1N5621UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | BYM12-400HE3/97 vs JAN1N5621UL |
JANTX1N5621UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | BYM12-400HE3/97 vs JANTX1N5621UL |
BYM13-30HE3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM12-400HE3/97 vs BYM13-30HE3/96 |