Part Details for BYM13-50-E3/96 by Vishay Semiconductors
Overview of BYM13-50-E3/96 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYM13-50-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYM13-50-E3/96GICT-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A GL41 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
640 In Stock |
|
$0.1472 / $0.5200 | Buy Now |
Part Details for BYM13-50-E3/96
BYM13-50-E3/96 CAD Models
BYM13-50-E3/96 Part Data Attributes
|
BYM13-50-E3/96
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM13-50-E3/96
Vishay Semiconductors
Diode Schottky 50V 1A 2-Pin DO-213AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM13-50-E3/96
This table gives cross-reference parts and alternative options found for BYM13-50-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM13-50-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-50-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-50-E3/96 vs BYM13-50-E3/97 |
BYM13-50HE3/96 | SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM13-50-E3/96 vs BYM13-50HE3/96 |
SGL41-50-E3/97 | Diode Schottky 50V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM13-50-E3/96 vs SGL41-50-E3/97 |
SGL41-50-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-50-E3/96 vs SGL41-50-E3/97 |
SGL41-50-E3/61T | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode | Vishay Semiconductors | BYM13-50-E3/96 vs SGL41-50-E3/61T |
BYM13-50-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-50-E3/96 vs BYM13-50-E3/96 |
SGL41-50HE3/96 | SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM13-50-E3/96 vs SGL41-50HE3/96 |
BYM13-50HE3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM13-50-E3/96 vs BYM13-50HE3/97 |
SGL41-50HE3/97 | SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM13-50-E3/96 vs SGL41-50HE3/97 |
BYM13-50HE3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM13-50-E3/96 vs BYM13-50HE3/96 |