Part Details for BYM13-50HE3/96 by Vishay Intertechnologies
Overview of BYM13-50HE3/96 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYM13-50HE3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8474
|
Newark | Rectifier Diode, schottky,50V V(Rrm),do-213Ab |Vishay BYM13-50HE3/96 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
625-BYM13-50HE3/96
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM RoHS: Compliant | 0 |
|
$0.1690 / $0.5900 | Order Now |
Part Details for BYM13-50HE3/96
BYM13-50HE3/96 CAD Models
BYM13-50HE3/96 Part Data Attributes
|
BYM13-50HE3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM13-50HE3/96
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM13-50HE3/96
This table gives cross-reference parts and alternative options found for BYM13-50HE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM13-50HE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-50-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-50HE3/96 vs BYM13-50-E3/97 |
BYM13-50HE3/96 | SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM13-50HE3/96 vs BYM13-50HE3/96 |
SGL41-50-E3/97 | Diode Schottky 50V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM13-50HE3/96 vs SGL41-50-E3/97 |
SGL41-50-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-50HE3/96 vs SGL41-50-E3/97 |
SGL41-50-E3/61T | DIODE 1 A, 50 V, SILICON, SIGNAL DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2, Signal Diode | Vishay Semiconductors | BYM13-50HE3/96 vs SGL41-50-E3/61T |
BYM13-50-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM13-50HE3/96 vs BYM13-50-E3/96 |
SGL41-50HE3/96 | SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM13-50HE3/96 vs SGL41-50HE3/96 |
BYM13-50HE3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM13-50HE3/96 vs BYM13-50HE3/97 |
SGL41-50HE3/97 | SCHOTTKY 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM13-50HE3/96 vs SGL41-50HE3/97 |
SGL41-50HE3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM13-50HE3/96 vs SGL41-50HE3/97 |