Part Details for BZ-2R by Honeywell Sensing and Control
Overview of BZ-2R by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BZ-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8381
|
Newark | Basic Switch, Pin Plunger, Spdt 15A 600V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc, Switch Case:Phenolic Rohs Compliant: Yes |Honeywell BZ-2R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$13.3500 / $22.1000 | Buy Now |
DISTI #
480-2417-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8583 | Buy Now |
DISTI #
785-BZ-2R
|
Mouser Electronics | Basic / Snap Action Switches 15A 250 VAC SPDT Solder RoHS: Compliant | 238 |
|
$11.6600 / $16.4100 | Buy Now |
DISTI #
70120122
|
RS | Basic Switch, Large Premium, Pin Plunger, SPDT, 15A, Solder, BZ Series | Honeywell BZ-2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 213 |
|
$11.8200 / $16.6500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
1170 In Stock |
|
$10.7700 / $15.4600 | Buy Now |
DISTI #
BZ-2R
|
TME | Microswitch SNAP ACTION, 15A/125VAC, 0.5A/125VDC, without lever Min Qty: 200 | 0 |
|
$12.3400 / $14.1400 | RFQ |
|
Powell Electronics | Large Basic Switch Min Qty: 200 | 3 |
|
$10.8000 / $11.7100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
1170 In Stock |
|
$10.7700 / $15.4600 | Buy Now |
Part Details for BZ-2R
BZ-2R CAD Models
BZ-2R Part Data Attributes
|
BZ-2R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2R
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.51 mm | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 17.45 mm | |
Body Height | 21.08 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |