Part Details for BZ-2R55156T-S by Honeywell Sensing and Control
Overview of BZ-2R55156T-S by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BZ-2R55156T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1768
|
Newark | Large Basic Switch/Honeywell |Honeywell BZ-2R55156T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2500 / $37.5600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 3,96 mm [0.156 in] Diameter Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, FAA-PMA Approved RoHS: Compliant |
16 In Stock |
|
$10.0300 / $24.9200 | Buy Now |
DISTI #
51644711
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 250VDC 4.17N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1401 | Americas - 10 |
|
$28.2122 / $30.7275 | Buy Now |
DISTI #
29733987
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 250VDC 4.17N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$21.5200 | Buy Now |
DISTI #
Honeywell BZ-2R55156T-S
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 6 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 3,96 mm [0.156 in] Diameter Pin Plunger with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, FAA-PMA Approved RoHS: Compliant |
16 In Stock |
|
$10.0300 / $24.9200 | Buy Now |
Part Details for BZ-2R55156T-S
BZ-2R55156T-S CAD Models
BZ-2R55156T-S Part Data Attributes:
|
BZ-2R55156T-S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2R55156T-S
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.13mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.13 mm | |
Actuator Type | SEALED PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.17 N | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |