-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4010
|
Newark | Basic Switch, Plunger, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RD-A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$17.2000 / $24.4500 | Buy Now |
DISTI #
25M7981
|
Newark | Microswitch, Plunger, Spdt, 15A, 125Vac, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc, Product Range:Bzrohs Compliant: Yes |Honeywell BZ-2RD-A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4200 / $20.9500 | Buy Now |
DISTI #
480-2427-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
186 In Stock |
|
$15.8711 / $28.2200 | Buy Now |
DISTI #
785-BZ-2RD-A2
|
Mouser Electronics | Basic / Snap Action Switches Microswitch Button Plunger RoHS: Compliant | 173 |
|
$15.8800 / $23.5100 | Buy Now |
DISTI #
70119113
|
RS | Basic Switch, Large Premium, Plunger, Precision Snap Action, SPDT, BZ Series | Honeywell BZ-2RD-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4759 |
|
$17.0300 / $23.9800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 -13 oz] Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
638 In Stock |
|
$15.2800 / $27.0600 | Buy Now |
DISTI #
BZ-2RD-A2
|
TTI | Basic / Snap Action Switches Microswitch Button Plunger Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 232 In Stock |
|
$15.7400 / $23.2700 | Buy Now |
DISTI #
BZ-2RD-A2
|
TME | Microswitch SNAP ACTION, 15A/250VAC, with pin, SPDT, ON-(ON) Min Qty: 1 | 28 |
|
$19.9800 / $21.5900 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Basic Switches, MICRO SWITCH™, Standard Precision Switches Min Qty: 1 | 193 |
|
$14.3300 / $15.5200 | Buy Now |
DISTI #
1262126
|
element14 Asia-Pacific | MICROSWITCH, PLUNGER, SPDT, 15A, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$17.0222 / $25.1991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZ-2RD-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RD-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.9 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |