Part Details for BZ-2RDS5551-A2 by Honeywell Sensing and Control
Overview of BZ-2RDS5551-A2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RDS5551-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4585-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0095 | Buy Now |
DISTI #
785-BZ-2RDS5551-A2
|
Mouser Electronics | Basic / Snap Action Switches Snap Action NO/NC SPDT 15A 5.28N RoHS: Compliant | 119 |
|
$30.1000 / $33.3900 | Buy Now |
DISTI #
70118563
|
RS | Basic Switch, Large Premium, Snap Action, 15A, SPDT, Push Plunger, BZ Series | Honeywell BZ-2RDS5551-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 12 |
|
$30.1300 / $35.4500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Hardened Steel Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
207 In Stock |
|
$27.3400 / $34.4200 | Buy Now |
DISTI #
BZ-2RDS5551-A2
|
TTI | Basic / Snap Action Switches Snap Action NO/NC SPDT 15A 5.28N Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 78 In Stock |
|
$28.0200 / $33.0600 | Buy Now |
DISTI #
BZ-2RDS5551-A2
|
TME | Microswitch SNAP ACTION, 15A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 25 | 0 |
|
$33.1400 / $36.9600 | RFQ |
|
Powell Electronics | MICRO SWITCH# Basic Switches Min Qty: 1 | 1 |
|
$29.0800 / $31.5100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 6,98 mm [0.275 in] Diameter Hardened Steel Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
207 In Stock |
|
$27.3400 / $34.4200 | Buy Now |
|
Neutron USA | Basic Switch, Large Premium, Snap Action, 15A, SPDT, Push Plunger, BZ Series | 50 |
|
$69.9900 | Buy Now |
Part Details for BZ-2RDS5551-A2
BZ-2RDS5551-A2 CAD Models
BZ-2RDS5551-A2 Part Data Attributes
|
BZ-2RDS5551-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RDS5551-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.52 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.28 N | |
Sealing | CORROSION PROOF; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |