-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.33mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8383
|
Newark | Basic Switch, Plunger, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RDT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_07330750
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1809 | Americas - 12 |
|
$3.5420 / $14.0067 | Buy Now |
DISTI #
70119394
|
RS | Basic Switch, Large Premium, Plunger SPDT, 15A, Plunger, BZ Series | Honeywell BZ-2RDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$19.4400 / $24.4500 | Buy Now |
DISTI #
26743857
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 12 |
|
$14.0067 | Buy Now |
DISTI #
1383119
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.5072 / $22.9586 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZ-2RDT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RDT
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.33mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.33 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 22.86 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 3.81 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for BZ-2RDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RQ1T | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | BZ-2RDT vs BZ-2RQ1T |
BZ-2RD-P1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RDT vs BZ-2RD-P1 |
BZ-2RQ66 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | BZ-2RDT vs BZ-2RQ66 |
BZ-2RN730 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RDT vs BZ-2RN730 |