Part Details for BZ-2RQ1725-D6 by Honeywell Sensing and Control
Overview of BZ-2RQ1725-D6 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Part Details for BZ-2RQ1725-D6
BZ-2RQ1725-D6 CAD Models
BZ-2RQ1725-D6 Part Data Attributes
|
BZ-2RQ1725-D6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ1725-D6
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) |