Part Details for BZ-2RQ722233-A2 by Honeywell Sensing and Control
Overview of BZ-2RQ722233-A2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BZ-2RQ722233-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZ-2RQ722233-A2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4718 | Buy Now |
DISTI #
785-BZ-2RQ722233-A2
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 1 A 125VAC H-OVRTRV PLGR RoHS: Compliant | 0 |
|
$23.7000 / $33.6000 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
157 In Stock |
|
$24.8500 / $49.2200 | Buy Now |
|
Powell Electronics | Large Basic Switch Min Qty: 200 | 15 |
|
$20.5700 / $22.2800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
157 In Stock |
|
$24.8500 / $49.2200 | Buy Now |
Part Details for BZ-2RQ722233-A2
BZ-2RQ722233-A2 CAD Models
BZ-2RQ722233-A2 Part Data Attributes
|
BZ-2RQ722233-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ722233-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.94 mm | |
Actuator Type | HARDENED STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |