-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3757
|
Newark | Basic Switch Straight Lever, Spdt, 5A, 480V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RW80233-A2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2100 | Buy Now |
DISTI #
480-4639-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5154 | Buy Now |
DISTI #
785-BZ-2RW80233-A2
|
Mouser Electronics | Basic / Snap Action Switches 5A 2.5 flat lvr #6 Screw Term RoHS: Compliant | 241 |
|
$16.3700 / $23.6700 | Buy Now |
DISTI #
70244490
|
RS | Basic Switch, Large Premium, SPDT 5@ 250VAC Straight Lever, BZ Series | Honeywell BZ-2RW80233-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$18.8900 / $26.6100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Screw Termination RoHS: Compliant |
379 In Stock |
|
$14.7000 / $21.0500 | Buy Now |
DISTI #
65250079
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 480VAC 250VDC 0.7N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2250 | Americas - 367 |
|
$20.2227 / $36.8311 | Buy Now |
DISTI #
2348167
|
Jameco Electronics | Micro Switch Snap Action Flat Lever SPDT NO/NC 5A 250VAC 500mA 30VDC Min Qty: 1 Container: Each | 23 |
|
$15.9500 / $16.9500 | Buy Now |
DISTI #
BZ-2RW80233-A2
|
TTI | Basic / Snap Action Switches 5A 2.5 flat lvr #6 Screw Term Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.7000 / $15.8900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Screw Termination RoHS: Compliant |
379 In Stock |
|
$14.7000 / $21.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZ-2RW80233-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW80233-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.56 mm | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 5A@480VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.7 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |