-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4668-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1079 | Buy Now |
DISTI #
785-BZ-2RW825551-A2
|
Mouser Electronics | Basic / Snap Action Switches 15A @ 125 VAC SPDT Roller Screw RoHS: Compliant | 0 |
|
$31.4700 / $35.2700 | Order Now |
DISTI #
70241463
|
RS | Basic Switch, Large Premium, Roller Lever, SPDT 15A @ 125VAC, BZ Series | Honeywell BZ-2RW825551-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$48.6100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 0,97 N [3.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
488 In Stock |
|
$21.2500 / $25.8900 | Buy Now |
DISTI #
BZ-2RW825551-A2
|
TTI | Basic / Snap Action Switches 15A @ 125 VAC SPDT Roller Screw Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 383 In Stock |
|
$21.9000 / $23.7900 | Buy Now |
DISTI #
BZ-2RW825551-A2
|
TME | Microswitch SNAP ACTION, 15A/250VAC, with roller, SPDT, ON-(ON) Min Qty: 25 | 0 |
|
$26.0600 / $29.0500 | RFQ |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 0,97 N [3.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
488 In Stock |
|
$21.2500 / $25.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZ-2RW825551-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW825551-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 3.96 mm | |
Actuator Type | STEEL ROLLER PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.97 N | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |