Part Details for BZ-2RW876-PC2 by Honeywell Sensing and Control
Overview of BZ-2RW876-PC2 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW876-PC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0031
|
Newark | Basic Switch, straight Lever, spdt,15A,250V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell BZ-2RW876-PC2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 31,75 mm [1.25 in] Straight Lever Actuator, Self-Lifting Pressure Plate with Plastic Barriers, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 31,75 mm [1.25 in] Straight Lever Actuator, Self-Lifting Pressure Plate with Plastic Barriers, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
Part Details for BZ-2RW876-PC2
BZ-2RW876-PC2 CAD Models
BZ-2RW876-PC2 Part Data Attributes:
|
BZ-2RW876-PC2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW876-PC2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.58mm, Screw Terminal, Wide Steel Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 3.58 mm | |
Actuator Type | WIDE STEEL LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 34.8 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Pre-Travel-Max | 3.58 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
Alternate Parts for BZ-2RW876-PC2
This table gives cross-reference parts and alternative options found for BZ-2RW876-PC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RW876-PC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RW8761-A2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.58mm, Screw Terminal, Wide Steel Lever Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RW876-PC2 vs BZ-2RW8761-A2 |